Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.660 |
10+ | € 9.800 |
25+ | € 9.070 |
50+ | € 8.400 |
100+ | € 7.870 |
250+ | € 7.400 |
500+ | € 6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part NoS12
Order Code4565606
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max1.2A
Contact Voltage AC Max600V
For Use WithAltech 30mm Pushbutton/Emergency Stop/Selector & Key Operated Switches
Contact Voltage DC Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1.2A
For Use With
Altech 30mm Pushbutton/Emergency Stop/Selector & Key Operated Switches
Product Range
-
No. of Poles
4 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783