Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.120 |
| 10+ | € 13.100 |
| 25+ | € 12.690 |
| 50+ | € 12.380 |
| 100+ | € 12.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G8D4A-62BIN
Order Code4729608
Technical Datasheet
DRAM TypeDDR4
Memory Density8Gbit
Memory Configuration1G x 8bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR4
Memory Configuration
1G x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
1.6GHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001