Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2981A TUBE
Order Code3559221
Output Current-350mA
Supply Voltage Min-
Supply Voltage Max-
No. of Pins18Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Output Current
-350mA
Supply Voltage Max
-
Operating Temperature Min
-20°C
Qualification
-
Supply Voltage Min
-
No. of Pins
18Pins
Operating Temperature Max
85°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001