You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT10-T

Battery Guard, Low Voltage, Timed Disconnect, 10 Amp, 155 mm x 30 mm x 15 mm

ALFATRONIX PT10-T
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT10-T
Order Code:
2478547
Technical Datasheet:
PT10-T   Datasheet
See all Technical Docs

Alternatives for PT10-T

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PT10-T is a PowerTector Battery Guard with Green LED for programming and output indication. It is a solid state battery device that will monitor the source voltage and disconnect the equipment from the battery if the voltage falls below a pre-determined level. This can work to ensure that there is always sufficient voltage remaining in the battery to start a vehicle engine or ensure power is available for other critical applications. The total discharge of a lead acid battery can also cause damage to the cells significantly shortening the life of the battery. The PowerTector unit can also be set to disconnect equipment at a lower voltage that will still protect the battery from total discharge, while allowing for maximum battery usage. A timed version is also available which will disconnect automatically a set period after the ignition has been switched off. The 10A unit offer a simple inline system, usually wired to a specific piece of equipment.
  • Alarm and disconnect delay feature
  • Insulated 6.3mm push-on flat blade connectors
  • Tie wrap to wiring (supplied)
  • Over-current, overheat, transients and catastrophic protection
  • 9 to 32VDC Input voltage range (auto reference)
  • 2mA at 13.6V Typical quiescent current when shutdown (while running)
  • >400Vrms between input, output and case Isolation
  • IP65 Protection

Applications

Power Management

No Longer Manufactured

€36.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €36.82
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €29.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €27.41
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €26.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --