Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKG
Manufacturer Part NoP3S
Order Code3401622
Also Known AsGTIN UPC EAN: 9002761026962
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAKG
Manufacturer Part NoP3S
Order Code3401622
Also Known AsGTIN UPC EAN: 9002761026962
Technical Datasheet
DirectivityCardioid
Output Impedance0
Frequency Response Min40Hz
Frequency Response Max20kHz
Sensitivity2.5 mV
Connector Type3 Way XLR Plug
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
The P3S microphone is ideal for backing vocals, guitar, wind instruments and many other applications.
- Rugged performance microphone designed for backing vocals and instruments
- Rugged wire mesh cap with internal windscreen
- Die-cast metal body
- Supplied with stand adaptor and zip bag
Technical Specifications
Directivity
Cardioid
Frequency Response Min
40Hz
Sensitivity
2.5 mV
Lead Length
-
SVHC
To Be Advised
Output Impedance
0
Frequency Response Max
20kHz
Connector Type
3 Way XLR Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6