Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAKG
Manufacturer Part NoD5
Order Code3401581
Also Known AsGTIN UPC EAN: 9002761018578
DirectivitySuper Cardioid
Output Impedance600ohm
Frequency Response Min70Hz
Frequency Response Max20kHz
Sensitivity2.6mV/Pa
Connector TypeXLR
Lead Length-
SVHCTo Be Advised
Product Overview
- Frequency response optimised for vocal use
- Integrated wind and pop screen for effective suppression of pop and breath noise
- Frequency independent supercardioid polar pattern for high gain before feedback
- New Varimotion diaphragm for brilliant sound
- Shock mounted transducer element reduces handling and cable noise.
- Extremely resilient, spring-steel wire-mesh cap for extra impact resistance
Technical Specifications
Directivity
Super Cardioid
Frequency Response Min
70Hz
Sensitivity
2.6mV/Pa
Lead Length
-
Output Impedance
600ohm
Frequency Response Max
20kHz
Connector Type
XLR
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655