Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 146.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 146.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKG
Manufacturer Part NoC417PP
Order Code3401651
Also Known AsGTIN UPC EAN: 9002761006223
DirectivityOmnidirectional
Output Impedance200ohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity7 mV/Pa
Connector TypeXLR
Lead Length3m
Product Overview
The C417 is a professional lavalier microphone with omnidirectional polar pattern. Its broadband, flat audio reproduction is ideal for all types of broadcast and theatrical applications. The sound is extremely open and natural, making it suitable for hardwire multi-mic situations. Thanks to its small housing, it can be inconspicuously and securely attached to jackets and costumes. An attachment clip, tie pin and windscreen are supplied with each microphone.
- XLR connector
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
7 mV/Pa
Lead Length
3m
Output Impedance
200ohm
Frequency Response Max
20kHz
Connector Type
XLR
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31