Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoEXAUDI-40
Order Code3402469
Also Known AsGTIN UPC EAN: 4710614530119
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoEXAUDI-40
Order Code3402469
Also Known AsGTIN UPC EAN: 4710614530119
Connector Type AMotherboard Audio Header Plug
Connector Type BMotherboard Audio Header Socket
Cable Length - Imperial15.75"
Cable Length - Metric40cm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- An internal extension cable to enable better cable routing
- Compatible with HD and AC’97 audio standards
- Black sleeve
- 400mm cable length
Technical Specifications
Connector Type A
Motherboard Audio Header Plug
Cable Length - Imperial
15.75"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Motherboard Audio Header Socket
Cable Length - Metric
40cm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02