Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBSA01-05BV
Order Code3402660
Also Known AsGTIN UPC EAN: 4710614530553
No Longer Manufactured
Product Overview
Blue UV SATA 3.0 lead for data transfer
- Revision 3.0 supporting up to 6.0Gbs transfer rate
- Straight 7-pin to right angle 7-pin with securing latch
- NCQ Compliant for high quality audio and video
Contents
Contents: Cable only
Technical Specifications
Connector Type A
SATA 3
Cable Length - Imperial
1.64ft
Jacket Colour
Blue
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA 3 (Right Angle)
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04