Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoRCC-4
Order Code4264945
Also Known As953.542UK, GTIN UPC EAN: 5015972218686
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.610 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 22.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoRCC-4
Order Code4264945
Also Known As953.542UK, GTIN UPC EAN: 5015972218686
For Use WithRack cabinets
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A set of 4x swivel castors for fitting to Adastra rack cabinets to allow easy movement for access. Supplied as a set of 2x locking castors and 2x non-locking castors.
- 2x Locking castors, 2 non-locking castors
- Dimensions (HxWxD): 84x73x51mm (non-locking), 116x73x51mm (locking)
- Weight: 265g (non-locking), 321g (locking)
Applications
Audio, Installations
Technical Specifications
For Use With
Rack cabinets
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42