Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM HALL HARDWARE
Manufacturer Part No8754
Order Code3371455
Also Known AsGTIN UPC EAN: 4049521017971
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.230 |
4+ | € 18.780 |
8+ | € 15.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM HALL HARDWARE
Manufacturer Part No8754
Order Code3371455
Also Known AsGTIN UPC EAN: 4049521017971
Rack U Height1U
External Width - Metric483mm
External Depth - Metric250mm
For Use With19" Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial9.84"
SVHCNo SVHC (16-Jul-2019)
Product Overview
1U 19" Rack cradle/shelf for mounting of non standard equipment
- Black powder coated steel
- Universal mounting hole pattern allows many units to be fitted without drilling
Technical Specifications
Rack U Height
1U
External Depth - Metric
250mm
External Width - Imperial
19.02"
SVHC
No SVHC (16-Jul-2019)
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
9.84"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7