Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA-A101-S
Order Code1899496
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna MountingMagnetic
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- GPS + Glonass magnetic mount puck antenna
- 3m RG174/U cable with SMA male connector
- High efficiency LNA
- Small foot print (40.5mm x 38mm x 12.3mm)
- Can withstand high winds and wet environment
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108