Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.330 |
| 5+ | € 5.630 |
| 10+ | € 5.210 |
| 50+ | € 4.980 |
| 100+ | € 4.730 |
| 250+ | € 4.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-PP-0229
Order Code4803720
Antenna BandL-Band, Multi Band
Antenna TypePatch
Frequency Range1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
VSWR2
Peak Gain / Gain1.2dBic
Antenna MountingAdhesive, Through Hole
Product Range-
ProtocolGNSS L1/L2/L5, BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
L-Band, Multi Band
Frequency Range
1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
Peak Gain / Gain
1.2dBic
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Antenna Type
Patch
VSWR
2
Antenna Mounting
Adhesive, Through Hole
Protocol
GNSS L1/L2/L5, BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001