Print Page
Product Information
ManufacturerABB
Manufacturer Part NoA63-30-11-230V-50HZ
Order Code8640823
Product RangeA63
Also Known AsGTIN UPC EAN: 3471522088888
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC1115A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive115A
Switching Current AC365A
Product RangeA63
SVHCNo SVHC (17-Dec-2014)
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
65A
Operating Voltage
230VAC
No. of Poles
3 Pole
Switching Current AC1
115A
Coil Voltage VDC Nom
-
Load Current Resistive
115A
Product Range
A63
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
37kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
65A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18