You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3GAA112320-BDJ
Motor. Squirrel Cage, 3 Phase, 4 Poles, 4 kW, Flange Mount
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 3GAA112320-BDJ
- Order Code:
- 2932718
- Technical Datasheet:
- 3GAA112320-BDJ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 26.3N-m
- :
- Squirrel Cage Induction
- :
- 415V
- :
- 50Hz
- :
- 1455rpm
- :
- CW/CCW (Clockwise/Counter Clockwise)
- :
- 4kW
- :
- -
- :
- 40°C
- :
- -
Technical Documents (1)
Product Overview
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €930.55 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.