Print Page
Product Information
ManufacturerABB
Manufacturer Part No2TLA010005R0100
Order Code3372511
Product RangeJSBT5
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeJSBT5
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
JSBT5
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
To Be Advised
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001