Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No471, RED, 33M X 50MM
Order Code3935714
Product Range471 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No471, RED, 33M X 50MM
Order Code3935714
Product Range471 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeRubber Adhesive
Tape ColourRed
Total Tape Thickness5.2 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range471 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
General Purpose
Tape Colour
Red
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
471 Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8143