Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

 
 

CY8C3865PVI-060

MCU de 8 Bits, PSOC3, PSOC 3 Family CY8C38xx Series Microcontrollers, 67 MHz, 32 KB, 4 KB, 48 Pines

CY8C3865PVI-060 - MCU de 8 Bits, PSOC3, PSOC 3 Family CY8C38xx Series Microcontrollers, 67 MHz, 32 KB, 4 KB, 48 Pines

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
CY8C3865PVI-060
Código Farnell:
2097833
Gama de productos
PSOC 3 Family CY8C38xx Series Microcontrollers
Hoja de datos técnicos:
CY8C3865PVI-060   Datasheet
Vea todos los documentos técnicos

Resumen del producto

The CY8C3865PVI-060 is a 8-bit PSoC®3 true System-on-Chip Microcontroller Unit with memory, analog and digital peripheral functions. The CY8C38 family offers a modern method of signal acquisition, signal processing and control with high accuracy, high bandwidth and high flexibility. Analog capability spans the range from thermocouples to ultrasonic signals. The CY8C38 family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output GPIO pin. The CY8C38 family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multi master inter-integrated circuit (I²C) and controller area network (CAN). In addition to communication interfaces, the CY8C38 family has an easy to configure logic array, flexible routing to all I/O pins and a high-performance single cycle 8051 microprocessor core.
  • Single cycle 8051 CPU
  • Multiply and divide instructions
  • 24-channel Direct memory access (DMA) with multilayer AHB bus access
  • Any GPIO to any digital or analog peripheral routability
  • LCD direct drive from any GPIO, up to 46 x 16 segments
  • CapSense® support from any GPIO
  • 1.2 to 5.5V I/O Interface voltages, up to four domains
  • Maskable, independent IRQ on any pin or port
  • Schmitt-trigger transistor-transistor logic (TTL) inputs
  • All GPIO configurable as open drain high/low, pull-up/pull-down, High Z or strong output
  • Configurable GPIO pin state at power-on reset (POR)
  • 25mA Sink on SIO
  • Full CAN 2.0b 16 Receiver, 8 Transmitter buffers
  • USB 2.0 certified Full-Speed (FS) 12Mbps peripheral interface using internal oscillator
  • 67MHz, 24-bit Fixed point digital filter block (DFB) to implement FIR and IIR filters
  • Serial peripheral interface (SPI), universal asynchronous transmitter receiver (UART) and I²C
  • Cyclic redundancy check (CRC)
  • Pseudo random sequence (PRS) generator
  • Local interconnect network (LIN) bus 2.0
  • Quadrature decoder

Aplicaciones

Industrial

Información del producto


:
PSOC 3 Family CY8C38xx Series Microcontrollers

:
67MHz

:
32KB

:
4KB

:
48Pines

:
SSOP

:
25Entradas/Salidas

:
I2C, SPI, UART, USB

:
1.7V

:
5.5V

:
PSoC 3

:
CY8C38xx

:
-

:
MSL 3 - 168 horas
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Comparar los productos seleccionados

2 En stock

Disponible hasta que se agoten las existencias

2 disponibles para entrega el siguiente día laborable (UK stock)
6,94 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 6,94 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --

Comentarios de nuestros clientes

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.