60 Ahora puede reservar el stock
| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 38,680 € |
Información del producto
Resumen del producto
P-NUCLEO-WB55 is a STM32WB Nucleo-68 pack for wireless solutions. The P-NUCLEO-WB55 pack is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy(BLE) SIG specification v5.0 and with IEEE 802.15.4-2011. This Bluetooth™ 5 and 802.15.4 Nucleo pack includes USB dongle and Nucleo-68 with STM32WB55 MCUs supports Arduino™ Uno V3 and ST morpho connectivity.
- STM32WB microcontroller in a VFQFPN68 (nucleo68), STM32WB microcontroller in UFQFPN48 (USB dongle)
- 2.4GHz RF transceiver supporting Bluetooth v5.0, IEEE 802.15.4-2011 PHY & MAC(Nucleo68, USB dongle)
- Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time Radio layer(Nucleo68, USB dongle)
- Three user LEDs, three user buttons and one reset button
- USB user with micro-B board connector
- Integrated PCB antenna or footprint for SMA connector
- Flexible power-supply options such as ST-LINK USB VBUS or external sources
- On-board socket for CR2032 batter
- On-board ST-LINK/V2-1 debugger/programmer with USB re- enumeration capability
- USB dongle has integrated PCB antenna or UFL connector
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
For health and safety reasons, the battery socket and the battery have been removed. The button / coin battery is considered a hazard for small children.
Especificaciones técnicas
STMicroelectronics
STM32WB
Cortex-M0+
Placa de Desarrollo IoT STM32WB55
No SVHC (25-Jun-2025)
32bit
ARM
STM32WB55
-
Documentos técnicos (3)
Productos asociados
2 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto