¿Necesita más?
| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 68,740 € |
Información del producto
Resumen del producto
FRDM-IMX93 is a low-cost and compact development board featuring the i.MX93 applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes an HDMI display interface, LPDDR4/LPDDR4X, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 93 board also supports GoPoint for i.MX Applications Processors, which accelerates the time to market by providing comprehensive demos for a variety of use cases.
- i.MX 93 applications processor with: 2x Arms cortex•-A55, Arms cortex•-M33, 0.5 TOPS NPIJ
- LPDDR4X 16-bit 2GB, eMMC 5.1, 16GB, Power Management IC (PMIC)
- Power measurement ADC, Microso 3.0 card slot, one USB 2.0 Type-c connector
- One USB 2.0 Type-C for Debug, one USB 2.0 Type-A connector
- On-board Wi-Fi 61 BT5.3 module, optional MI Key-E for Wi-Fi/ BT/d0215.4
- One MIPI-CSI connector, one CAN port, two channels for ADC
- On-board EEPROM, I2C expansion connector
- Two 1Gbps Ethernet: Porto supports ETER, Portl supports TSN
- Multiple display interface: MIPI-DSI connector, HDMI connector
- External RTC w/ coin cell connector and 2>00 pin expansion I/O
Contenido
FRDM-lMX93 FROM i.MX 93 development board, Power Supply (USB Type-C PD 45w, sv/3A; 9v/3A; ISV/3A; 20v12.25A supported •Note. Wall adapter is not included ), USB Type-c cable (USB 2.0 Type-c Male to USB 20 Type-A Male ), Software (Linux' BSP image programmed in eMMC), Documentation(Quick Start Guide).
Especificaciones técnicas
NXP
i.MX 93
Cortex-A55, Cortex-M33
Placa de desarrollo i.MX 93
No SVHC (27-Jun-2018)
64bit
ARM
i.MX 9352
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto