Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

EVAL-ADF4350EB2Z

Placa de Evaluación, Sintetizador de Frecuencia PLL, ADF4350

ANALOG DEVICES EVAL-ADF4350EB2Z
ANALOG DEVICES EVAL-ADF4350EB2Z
ANALOG DEVICES EVAL-ADF4350EB2Z
ANALOG DEVICES EVAL-ADF4350EB2Z
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
EVAL-ADF4350EB2Z
Código Farnell:
2301750
Hoja de datos técnicos:
EVAL-ADF4350EB2Z   Ficha de datos
Vea todos los documentos técnicos

Selector de la gama de productos (ADF4350 Series)

Vea todos los productos de esta gama

Resumen del producto

The EVAL-ADF4350EB2Z is an evaluation kit designed to evaluate the performance of the ADF4350 frequency synthesizer. The ADF4350 is a wideband synthesizer with integrated VCO. This frequency synthesizer allows implementation of fractional N or integer N phase locked loop (PLL) frequency synthesizers if used with an external loop filter and external reference frequency. The ADF4350 has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200MHz to 4400MHz. The evaluation board contains the ADF4350 synthesizer, a USB connector and related interface, a 10MHz TCXO reference source, SMA connectors for the RF outputs, and reference signal plus headers for various signals and voltages. There is also a loop filter (20KHz) on board.
  • Self contained board including PLL, VCO, loop filter, TCXO reference, USB and voltage regulators
  • Accompanying software allows control of synthesizer functions from a PC
  • Choice of power supply via USB or external feeding
  • Typical phase noise performance of -99dBc/Hz at 1KHz offset from carrier (1GHz output frequency)
  • Can be powered either from the USB port or via dc power connectors
  • Four SMA output connectors

Aplicaciones

Inalámbrico, Comunicaciones y Red, Test y Medida, Temporización

Contenido

ADF4350 evaluation board, USB cable, Software CD.

Advertencias

ESD sensitive device, take proper precaution while handling the device.

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Analog Devices

:
ADF4350

:
Reloj y Temporización

:
Sintetizador de Frecuencia PLL

:
Evaluation Board ADF4350, Software, USB cable

:
ADF4350 Series

Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Contacte con nosotros para una cotización

Solicite una cotización (min. 600 €)

Debido a las condiciones del mercado, los plazos de entrega son solo a título indicativo y pueden estar sujetos a cambios con poca antelación

144,00 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 144,00 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --