¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 2,530 € |
10+ | 1,850 € |
25+ | 1,640 € |
100+ | 1,390 € |
250+ | 1,280 € |
500+ | 1,180 € |
Información del producto
Resumen del producto
ADM8316WDZ30ARJZR7 is a supervisory circuit that monitors power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button switch through a manual reset input. Applications include automotive infotainment, microprocessor systems, computers, controllers, intelligent instruments, portable equipment.
- Manual reset input, multiple reset output options, low power consumption
- Supply current (WDI floating) is 10µA typical at (VCC = 5.5V)
- VCC operating voltage range from 0.9V to 5.5V
- Reset threshold temperature coefficient is 20ppm/°C typical at (TA = 25°C)
- Active-low MR input pulse width is 1µs minimum at (TA = 25°C)
- WDI pulse width is 50ns minimum at (VIL = 0.3 × VCC, VIH = 0.7 × VCC)
- Open-drain reset output leakage current is 1µA maximum at (TA = 25°C)
- Active-low MR glitch rejection is 100ns typical at (TA = 25°C)
- 3V reset threshold, 1120ms minimum reset timeout, 25.6sec typ watchdog timeout
- Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
2,97V
3.03V
3V
1Monitores
5.5V
SOT-23
Montaje en superficie
-40°C
-
No SVHC (07-Jul-2017)
2.97V
3,03V
3V
900mV
Activo en Bajo, Push-Pull
5Pins
1.12s
125°C
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto