Cantidad | Precio (sin IVA) |
---|---|
2500+ | 3,830 € |
Información del producto
Resumen del producto
AD8066ARZ-RL is a dual-channel FastFET™ amplifier. This voltage feedback amplifier with FET inputs offers high performance and ease of use. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, this device is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. Despite the low cost, this amplifier provides excellent overall performance. The differential gain and phase errors of 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 7MHz, make this amplifier ideal for video applications. It is also used in applications such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, and buffering.
- Single-supply and rail-to-rail output, FET input amplifier
- Wide supply voltage range from 5V to 24V, no phase reversal
- 120MHz typical -3dB bandwidth at (G = +1, VO = 0.2V p-p, TA = 25°C)
- Slew rate is 180V/µs typical at (G = +2, VO = 4V step, TA = 25°C)
- Settling time to 0.1% is 55ns typical at (G = +2, VO = 2V step, TA = 25°C)
- Input voltage noise is 7nV/√Hz typical at (f = 10KHz, TA = 25°C)
- Input current noise is 0.6fA/√Hz typical at (f = 10KHz, TA = 25°C)
- Common-mode rejection ratio is -100dB typical at (VCM = -1V to +1V, TA = 25°C)
- SFDR is -88dBc typical at (fC = 1 MHz, G = +2, VO = 2V p-p, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 8-lead SOIC-N package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
2Channels
160V/µs
NSOIC
Realimentado en Tensión
25pA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplificadores
130MHz
5V a 24V
8Pins
Salida, Carril - Carril (RRO)
Montaje en superficie
85°C
-
NSOIC
145MHz
180V/µs
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto