Low

3230-W608 - 

ÉMBOLO DE MUELLE, LISA, DELRIN, 8 MM

WIXROYD 3230-W608

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
WIXROYD WIXROYD
Referencia del fabricante:
3230-W608
Código Farnell:
1378331
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
The 3230-W608 is a smooth Spring Plunger with collar. It is made of 1.4305 stainless steel body. It has hardened stainless steel ball and spring. It is used for locating, applying pressure or lifting off. It is press fit spring plungers. Typical hole tolerance is J6, but this varies with type of material so a trial hole is recommended.

Aplicaciones

Industrial

Búsquedas relacionadas

Fuera de inventario

No longer stocked:: true No Longer Manufactured::