Low

TUSB2077APT - 

Interfaz USB, Controlador USB Hub, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pines

TUSB2077APT - Interfaz USB, Controlador USB Hub, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pines

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
TUSB2077APT
Código Farnell:
1470508

Resumen del producto

The TUSB2077APT is a 7-port USB Hub with optional serial EEPROM interface. 3.3V CMOS device that provides up to seven downstream ports in compliance with the USB 2.0 specification. Because this device is implemented with a digital state machine instead of a microcontroller, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. The downstream ports support both full-speed and low-speed devices by automatically setting the slew rate according to the speed of the device attached to the ports. The configuration of the BUSPWR terminal selects either the bus-powered or self-powered mode. The introduction of the DP0 pull-up resistor disable terminal, DP0PUR, makes it much easier to implement an onboard bus/self-power dynamic-switching circuitry. The three LED indicator control output terminals also enable the implementation of visualized status monitoring of the hub and its downstream ports.
  • Fully compliant with USB specification as a full-speed hub
  • Integrated USB transceivers
  • 3.3V Low-power ASIC logic
  • Self-powered mode supporting 7 downstream ports, bus-powered mode supporting 4 downstream ports
  • All downstream ports support full-speed and low-speed operations
  • Power switching and overcurrent reporting is provided ganged or per port
  • Supports suspend and resume operations
  • Suspend status terminal available for external logic power down
  • Supports custom vendor ID and product ID with external serial EEPROM
  • 3-state EEPROM interface allows EEPROM sharing
  • Push-pull outputs for PWRON eliminate need for external pull-up resistors
  • Noise filtering on OVRCUR provides immunity to voltage spikes
  • Supports 6MHz operation through a crystal input or a 48MHz input clock
  • New functional terminals introduced to reduce board material cost
  • No special driver requirements, works seamlessly with any operating system with USB stack support
  • Green product and no Sb/Br

Aplicaciones

Computers & Computer Peripherals

Información del producto

:
Controlador USB Hub
:
USB 2.0
:
3V
:
3.6V
:
LQFP
:
48Pines
:
12Mbps
:
7 Puertos
:
0°C
:
70°C
:
Individual
:
-
:
MSL 3 - 168 horas
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Alternativas

Comparar los productos seleccionados
Referencia del fabricante
Código Farnell
Fabricante / Descripción
Disp
Precio para
Cantidad

Productos asociados

Búsquedas relacionadas

958 En stock

958 disponibles para entrega el siguiente día laborable (UK stock)

Ver hora límite para procesar el pedido el mismo día
 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 12/03/18
5,86 € 5.86
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 5,86 €
10 + 4,75 €
25 + 4,42 €
50 + 4,19 €
100 + 3,89 €
250 + 3,69 €
500 + 2,69 €
No longer stocked:: No Longer Manufactured::
Añadir a la cesta
Precio total:
Precio total: ( )
Precio total: --

Comentarios de nuestros clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.