Low

SN74LS373N - 

Registro Biestable, Familia LS, 74LS373, Transparente Tipo D, Triestado, 12 ns, 24 mA, DIP

SN74LS373N - Registro Biestable, Familia LS, 74LS373, Transparente Tipo D, Triestado, 12 ns, 24 mA, DIP

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN74LS373N
Código Farnell:
1470892
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The SN74LS373N is an octal D-type Transparent Latch with 3-state outputs. Designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide these registers with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull up components. This device is particularly attractive for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches of the LS373 is transparent D-type latches, meaning that while the enable (C or CLK) input is high, the Q-outputs follow the data (D)-inputs. When C or CLK is taken low, the output is latched at the level of the data that was set up.
  • 3-state Bus-driving outputs
  • Full parallel access for loading
  • Buffered control inputs
  • Clock-enable input has hysteresis to improve noise rejection
  • PNP inputs reduce DC loading on data lines

Aplicaciones

Industrial, Comunicaciones y Red

Información del producto

:
74LS373
:
Transparente Tipo D
:
Triestado
:
12ns
:
24mA
:
DIP
:
20Pines
:
4.75V
:
5.25V
:
8bit
:
74LS
:
74373
:
0°C
:
70°C
:
Individual
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
2.297 En stock

1.133 disponibles para entrega el siguiente día laborable (Liege stock)

1.164 disponibles para entrega el siguiente día laborable (UK stock)

Ver hora límite para procesar el pedido el mismo día
 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 18/06/18
0,736 € 0.74
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 0,736 €
50 + 0,644 €
100 + 0,415 €
250 + 0,413 €
500 + 0,41 €
1000 + 0,301 €
2500 + 0,286 €
5000 + 0,27 €