Low

SN74ALVCH16245DGGR - 

Transceptor, 74ALVC16245, 1.65 V a 3.6 V, TSSOP-48

SN74ALVCH16245DGGR - Transceptor, 74ALVC16245, 1.65 V a 3.6 V, TSSOP-48

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN74ALVCH16245DGGR
Código Farnell:
1470933
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The SN74ALVCH16245DGGR is a 16-bit Bus Transceiver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. This device is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the output-enable input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic high or low level applied to prevent excess ICC and ICCZ. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state.
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • 3ns at 3.3V Propagation delay (tpd)
  • ±24mA Output drive at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Aplicaciones

Industrial, Automatización y Control de Procesos, Procesado de Señal

Información del producto

:
74ALVC16245
:
Transceptor, Sin Inversión
:
TSSOP
:
48Pines
:
1.65V
:
3.6V
:
74ALVC
:
7416245
:
-40°C
:
85°C
:
Individual
:
-
:
-
:
:
MSL 1 - Ilimitado
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
Tendremos más stock disponible la semana del 11/06/18

Avisarme cuando el producto esté en stock

Alternativas disponibles

1752895 - Transceptor, 74ALVC16245, 1.65 V a 3.6 V, SSOP-48

1,26 € 1.26
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 1,26 €
25 + 1,11 €
50 + 0,999 €
100 + 0,888 €
250 + 0,832 €
500 + 0,776 €
1000 + 0,691 €
2500 + 0,606 €