Low

PCA9539PW - 

Expansor E/S, 16bit, 400 kHz, I2C, Paralelo, SMBus, 2.3 V, 5.5 V, TSSOP

PCA9539PW - Expansor E/S, 16bit, 400 kHz, I2C, Paralelo, SMBus, 2.3 V, 5.5 V, TSSOP

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
PCA9539PW
Código Farnell:
1470505
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The PCA9539PW is a 16-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 2.3 to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. The PCA9539 consists of two 8-bit configuration (input or output selection), input port, output port and polarity inversion (active-high or active-low operation) registers. At power-on, the I/Os are configured as inputs. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding Input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The system master can reset the PCA9539 in the event of a time-out or other improper operation by asserting a low in the RESET input.
  • Open-drain active-low interrupt (INT)\ output
  • Active-Low Reset Input
  • Compatible with most microcontrollers
  • Polarity inversion register
  • Address by 2 hardware address pins for use of up to 4 devices
  • Latched outputs with high-current drive capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 5V Tolerant i/o ports
  • 1µA Maximum low standby-current consumption
  • Green product and no Sb/Br

Aplicaciones

Administración de Potencia, Comunicaciones y Red

Advertencias

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Información del producto

:
16bit
:
400kHz
:
I2C, Paralelo, SMBus
:
2.3V
:
5.5V
:
TSSOP
:
24Pines
:
16Entradas/Salidas
:
Individual
:
-
:
-
:
:
MSL 1 - Ilimitado
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
1.806 Productos en stock

Cada (Empaquetado en Cinta Cortada)

1+ 1,72 € 10+ 1,45 € 25+ 1,35 € 50+ 1,26 € más...

Productos asociados

Comparar los productos seleccionados

Búsquedas relacionadas

246 En stock

143 disponibles para entrega el siguiente día laborable (Liege stock)

103 disponibles para entrega el siguiente día laborable (UK stock)

Ver hora límite para procesar el pedido el mismo día
 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 11/06/18
3,68 € 3.68
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 3,68 €
10 + 2,94 €
25 + 2,76 €
50 + 2,59 €
100 + 2,41 €
250 + 2,30 €
500 + 2,05 €
1000 + 1,67 €