Low

ISO1176DW - 

Transceptor RS485, Alimentación de 3.15V-5.25V, 1 Controlador, SOIC-16

ISO1176DW - Transceptor RS485, Alimentación de 3.15V-5.25V, 1 Controlador, SOIC-16

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
ISO1176DW
Código Farnell:
1755037

Resumen del producto

The ISO1176DW is a RS-485 isolated differential Line Transceiver designed for use in PROFIBUS applications. The device is ideal for long transmission lines because the ground loop is broken to provide for operation with a much larger common-mode voltage range. The symmetrical isolation barrier of each device is tested to provide 2500VRMS of isolation per UL between the line transceiver and the logic level interface. The galvanically isolated differential bus transceiver is an integrated circuit designed for bidirectional data communication on multipoint bus-transmission lines. The transceiver combines a galvanically isolated differential line driver and differential input line receiver. The driver has an active-high enable with isolated enable-state output on the ISODE pin (pin 10) to facilitate direction control. The driver differential outputs and the receiver differential inputs connect internally to form a differential input/output (I/O) bus port.
  • Bus-pin ESD protection
  • 10pF Maximum low bus capacitance
  • Up to 160 transceivers on a bus
  • Fail-safe receiver for bus open, short or idle
  • 2500VRMS isolation rating per UL 1577
  • 50kV/µs Typical transient immunity
  • Green product and no Sb/Br

Aplicaciones

Control de Motor, Automatización y Control de Procesos

Advertencias

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Información del producto

:
Transceptor RS485
:
RS485
:
1Controladores
:
1Receivers
:
3.15V
:
5.25V
:
SOIC
:
16Pines
:
-40°C
:
85°C
:
Individual
:
-
:
-
:
MSL 2 - 1 Año
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Comparar los productos seleccionados

Búsquedas relacionadas

889 En stock

169 disponibles para entrega el siguiente día laborable (Liege stock)

720 disponibles para entrega el siguiente día laborable (UK stock)

Ver hora límite para procesar el pedido el mismo día
 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 7/05/18
7,85 € 7.85
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 7,85 €
10 + 6,06 €
25 + 5,18 €
50 + 4,80 €
100 + 4,42 €
250 + 4,28 €
500 + 3,51 €