Low

DRV8801PWP - 

Controlador de Motor, Puente Completo, Alimentación de 8V a 38V, 0.8R RDS, 2.8A/1 Salida, TSSOP-16

TEXAS INSTRUMENTS DRV8801PWP

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
DRV8801PWP
Código Farnell:
1754826
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Información del producto

:
2.8A
:
-
:
-
:
-40°C
:
85°C
:
1Salidas
:
Puente Completo
:
8V
:
Individual
:
38V
:
16Pines
:
TSSOP
:
-
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The DRV8801PWP is a DMOS full bridge motor driver in 16 pin HTSSOP package. It provides versatile motor driver solution with variety of capabilities. The device contains full H-bridge which can be used to drive brushed DC motor, one winding of stepper motor or other devices such as solenoids. A simple phase enable interface allows easy interfacing to controller circuits. The output stages use N-channel power MOSFETs configured as an H-bridge. An internal charge pump generates the needed gate drive voltages. The DRV8801PWP has built-in undervoltage lockout (UVLO), charge pump undervoltage (CPUV), overcurrent protection (OCP), short to supply protection, short to ground protection, overtemperature warning (OTW), overtemperature shutdown (OTS), fault condition indication pin (nFAULT) protections.
  • Peak output current up to ±2.8A and operating voltage up to 36V
  • Low RDS(on) MOSFETs (0.4ohm typical)
  • Low power sleep mode
  • 100% PWM supported
  • Operating supply voltage range from 8V to 36V
  • Operating temperature range from -40°C to 85°C

Aplicaciones

Control de Motor, Industrial, Robótica

Advertencias

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Alternativas

Comparar los productos seleccionados
Referencia del fabricante
Código Farnell
Fabricante / Descripción
Disp
Precio para
Cantidad
Esperando entrega (Disponibles para pedidos pendientes según los plazos de entrega que se muestran)

Cada (Empaquetado en Rollo Completo)

2000+ 1,19 € 6000+ 1,18 € 10000+ 1,16 €

Productos asociados