Low

DIR9001PW.. - 

Interfaz Especializada, Serie

DIR9001PW.. - Interfaz Especializada, Serie

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
DIR9001PW..
Código Farnell:
1754823
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The DIR9001PW is a Digital Audio Interface Receiver, can receive a 28 to 108kHz sampling frequency, 24-bit-data-word, biphase-encoded signal. Complies with IEC60958-3, JEITA CPR-1205 (revised version of EIAJ CP-1201), AES3, EBUtech3250 and it can be used in various applications that require a digital audio interface. Supports many output system clock and output data formats and can be used flexibly in many application systems. As the all functions which the DIR9001 provides can be controlled directly through control pins, it can be used easily in an application system that does not have a microcontroller. Also, as dedicated pins are provided for the channel-status bit and user-data bit, processing of their information can be easily accomplished by connecting with a microcontroller, DSP or others. It does not require an external clock source or resonator for decode operation if the internal actual-sampling-frequency calculator is not used.
  • One-chip digital audio interface receiver (DIR) including low-jitter clock-recovery system
  • Compliant with digital audio interface standards (IEC60958, JEITA CPR-1205, AES3, EBU tech3250)
  • Clock recovery and data decode from biphase input signal
  • 28 to 108kHz Biphase input signal sampling frequency (fS) range
  • 50ps Low-jitter recovered system clock
  • Jitter tolerance compliant with IEC60958-3
  • 128, 256, 384 and 512fS Selectable recovered system clock
  • Supports 24-bit I²S, MSB-first, 24-bit left-justified, MSB-first 16-, 24-bit right-justified
  • User data, channel-status data outputs synchronized with decoded serial audio data
  • No external clock required for decode
  • Includes actual sampling frequency calculator (needs external 24.576MHz clock)
  • Parallel (hardware) function control
  • Functions similar and pin assignments equivalent to those of DIR1703
  • 5V Tolerant digital inputs

Aplicaciones

Electrónica de Consumo, Audio, Automoción, Imagen, Vídeo y Visión

Advertencias

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Información del producto

:
Serie
:
Receptores AV / DVD, Amplificadores AV, Sistema Audio Móvil o para Coche, TV Digital
:
2.7V
:
3.6V
:
TSSOP
:
28Pines
:
-40°C
:
85°C
:
Individual
:
-
:
-
:
:
MSL 1 - Ilimitado
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Comparar los productos seleccionados

Búsquedas relacionadas

242 En stock

108 disponibles para entrega el siguiente día laborable (Liege stock)

134 disponibles para entrega el siguiente día laborable (UK stock)

Ver hora límite para procesar el pedido el mismo día
 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 18/06/18
4,70 € 4.70
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 4,70 €
10 + 3,79 €
25 + 3,56 €
50 + 3,33 €
100 + 3,10 €
250 + 2,96 €
500 + 2,23 €
No longer stocked:: No Longer Manufactured::
Añadir a la cesta
Añadir nota
Precio total:
Precio total: ( )
Precio total: --

Comentarios de nuestros clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.