Low

CC1100RTK - 

RF Transceiver, 300MHz to 928MHz, ASK/(G)FSK, 500Kbps, 10dBm Out/-111dBm In, 1.8V to 3.6V, QFN-20

CC1100RTK - RF Transceiver, 300MHz to 928MHz, ASK/(G)FSK, 500Kbps, 10dBm Out/-111dBm In, 1.8V to 3.6V, QFN-20
CC1100RTK - RF Transceiver, 300MHz to 928MHz, ASK/(G)FSK, 500Kbps, 10dBm Out/-111dBm In, 1.8V to 3.6V, QFN-20
CC1100RTK - RF Transceiver, 300MHz to 928MHz, ASK/(G)FSK, 500Kbps, 10dBm Out/-111dBm In, 1.8V to 3.6V, QFN-20

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
CC1100RTK
Código Farnell:
1470465
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The CC1100RTK is a highly integrated RF Transceiver designed for low-power wireless applications. The circuit is mainly intended for the ISM (industrial, scientific and medical) and SRD (short range device) frequency bands at 315, 433, 868 and 915 MHz, but can easily be programmed for operation at other frequencies in the 300 to 348, 400 to 464 and 800 to 928MHz bands. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data up to 500kBaud. CC1100 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and wake-on-radio. The main operating parameters and the 64bytes transmit/receive FIFOs of CC1100 can be controlled via an SPI interface. In a typical system, the CC1100 will be used together with a microcontroller and a few additional passive components.
  • Programmable output power up to +10dBm for all supported frequencies
  • Excellent receiver selectivity and blocking performance
  • Programmable data rate from 1.2 to 500kBaud
  • 2-FSK, GFSK and MSK supported as well as OOK and flexible ASK shaping
  • Suitable for frequency hopping systems due to a fast settling frequency synthesizer
  • Integrated analogue temperature sensor
  • Efficient SPI interface: all registers can be programmed with one "burst" transfer
  • Digital RSSI output
  • Programmable channel filter bandwidth
  • Programmable carrier sense (CS) indicator
  • Optional automatic whitening and de-whitening of data
  • 400nA SLEEP mode current consumption
  • Wake-on-radio functionality for automatic low-power RX polling
  • Separate 64bytes RX and TX data FIFOs (enables burst mode data transmission)
  • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility

Aplicaciones

Comunicaciones RF, Inalámbrico, Administración de Potencia, Industrial, Automoción, Hospitalario

Información del producto

:
300MHz
:
928MHz
:
ASK, FSK, GFSK, MSK, OOK
:
500Kbps
:
16.4mA
:
QFN
:
20Pines
:
1.8V
:
3.6V
:
16.9mA
:
10dBm
:
-111dBm
:
Bandas ISM/SRD de Aplicación Inalámbrica de Ultra Baja Potencia, Sistemas de Alarma y Seguridad Inal
:
-40°C
:
85°C
:
-
:
:
MSL 3 - 168 horas
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Comparar los productos seleccionados

Búsquedas relacionadas

Esperando entrega (Disponibles para pedidos pendientes según los plazos de entrega que se muestran)

Disponible para pedidos pendientes según los plazos de entrega mostrados

 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 13/08/18

Avisarme cuando el producto esté en stock

2,91 € 2.91
Precio para:
Cada
Múltiplo: 92 Mínimo: 92
Cantidad Precio
92 + 2,91 €
No longer stocked:: No Longer Manufactured::
Pedidos pendientes
Añadir nota
Precio total:
Precio total: ( )
Precio total: --

Comentarios de nuestros clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.