Low

BQ24032ARHLR. - 

Cargador para 1 Celda de Baterías Li-Ion, Li-Pol, Entrada de 16V, Carga de 4.2V / 1.5A, QFN-20

BQ24032ARHLR. - Cargador para 1 Celda de Baterías Li-Ion, Li-Pol, Entrada de 16V, Carga de 4.2V / 1.5A, QFN-20
BQ24032ARHLR. - Cargador para 1 Celda de Baterías Li-Ion, Li-Pol, Entrada de 16V, Carga de 4.2V / 1.5A, QFN-20
BQ24032ARHLR. - Cargador para 1 Celda de Baterías Li-Ion, Li-Pol, Entrada de 16V, Carga de 4.2V / 1.5A, QFN-20

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
BQ24032ARHLR.
Código Farnell:
1754753
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The BQ24032ARHLR is a single-chip charge and system power-path management Integrated Circuit features highly integrated Li-ion linear chargers and system power-path management device targeted at space-limited portable applications. The IC offers integrated USB-port and DC supply, power-path management with autonomous power-source selection, power FETs and current sensors, high accuracy current and voltage regulation, charge status and charge termination, in a single monolithic device. The bqTINY™ IC powers the system while independently charging the battery. This feature reduces the charge and discharge cycles on battery, allows for proper charge termination and allows the system to run with an absent or defective battery pack. These feature also allows for the system to instantaneously turn on from an external power source in the case of a deeply discharged battery pack. The IC is focused on supplying continuous power to system when available from the AC, USB or battery sources.
  • Integrated Dynamic Power Path Management (DPPM)
  • Allows the AC adapter or the USB port to simultaneously power the system and charge the battery
  • Power supplement mode allows battery to supplement the USB or AC input current
  • Autonomous power source selection (AC adapter or USB)
  • Integrated USB charge control with selectable
  • Dynamic total current management for USB
  • Thermal regulation for charge control
  • Charge status outputs for LED or system interface
  • Indicates charge and fault conditions
  • Reverse current, short-circuit and thermal protection
  • Power good (AC adapter and USB port present) status outputs
  • Green product and no Sb/Br

Aplicaciones

Administración de Potencia, Electrónica de Consumo, Dispositivos Portátiles

Advertencias

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Información del producto

:
Ion Litio, Polímero de Litio
:
16V
:
4.2V
:
1.5A
:
QFN
:
20Pines
:
1
:
-40°C
:
125°C
:
-
:
:
MSL 2 - 1 Año
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Comparar los productos seleccionados

Búsquedas relacionadas

155 En stock

155 disponibles para entrega el siguiente día laborable (UK stock)

Ver hora límite para procesar el pedido el mismo día
 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 9/07/18
3,98 € 3.98
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 3,98 €
10 + 3,18 €
25 + 2,99 €
50 + 2,81 €
100 + 2,61 €
250 + 2,45 €
500 + 2,22 €
1000 + 1,99 €
No longer stocked:: No Longer Manufactured::
Añadir a la cesta
Añadir nota
Precio total:
Precio total: ( )
Precio total: --

Comentarios de nuestros clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.