Low

ADS5562IRGZT - 

Convertidor de Analógico a Digital, 16 bit, 40 MSPS, Simple, 3 V, 3.6 V, VQFN

ADS5562IRGZT - Convertidor de Analógico a Digital, 16 bit, 40 MSPS, Simple, 3 V, 3.6 V, VQFN
ADS5562IRGZT - Convertidor de Analógico a Digital, 16 bit, 40 MSPS, Simple, 3 V, 3.6 V, VQFN
ADS5562IRGZT - Convertidor de Analógico a Digital, 16 bit, 40 MSPS, Simple, 3 V, 3.6 V, VQFN

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
ADS5562IRGZT
Código Farnell:
1754706
Gama de productos
Single 16-Bit Pipelined ADCs
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The ADS5562IRGZT is a high-performance 16-bit family of Analog-to-digital Converter (ADC) with sampling rates up to 80MSPS. The device supports very-high SNR for input frequencies in the first Nyquist zone. The device includes a low-frequency noise suppression mode that improves the noise from DC to about 1MHz. In addition to high performance, the device offers several flexible features such as output interface and fine gain in 1dB steps until 6dB maximum gain. Innovative techniques, such as DDR LVDS and an internal reference that does not require external decoupling capacitors have been used to achieve significant savings in pin count. The device can be put in an external reference mode, where the VCM pin behaves as the external reference input. For applications where power is important, the ADC device offers power down modes and automatic power scaling at lower sample rates.
  • No missing codes
  • Low-frequency noise suppression mode
  • Internal and external reference support
  • Pin-for-pin with ADS5547 family
  • Green product and no Sb/Br

Aplicaciones

Hospitalario, Imagen, Vídeo y Visión, Inalámbrico, Comunicaciones y Red, Comunicaciones RF, Test y Medida, Instrumentación y Medida

Información del producto

:
16bit
:
40MSPS
:
Simple
:
3V
:
3.6V
:
VQFN
:
48Pines
:
Diferencial
:
Paralelo
:
-40°C
:
85°C
:
Individual
:
Single 16-Bit Pipelined ADCs
:
-
:
:
MSL 3 - 168 horas
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Comparar los productos seleccionados

Búsquedas relacionadas

Fuera de inventario

No longer stocked:: true No Longer Manufactured::