Low

S29GL064N90TFI010.. - 

Memoria Flash, 64 Mbit, 8M x 8bit / 4M x 16bit, CFI, TSOP, 56 Pines

S29GL064N90TFI010.. - Memoria Flash, 64 Mbit, 8M x 8bit / 4M x 16bit, CFI, TSOP, 56 Pines

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
S29GL064N90TFI010..
Código Farnell:
1791283
Gama de productos
3V Parallel NOR Flash Memories
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The S29GL064N90TFI010 is a 64MB page mode Flash Memory featuring 110nm MirrorBit process technology. This device organized as 4194304 words or 8388608 bytes. Depending on the model nuMBer, the device has 16-bit wide data bus only or a 16-bit wide data bus that can also function as a 8-bit wide data bus by using the byte# input. The device can be programmed either in the host system or in standard EPROM programmers. It requires only a single 3V power supply for both read and write functions. In addition to a VCC input, a high-voltage accelerated program feature provides shorter programming times through increased voltage on the WP#/ACC or ACC input. This feature is intended to facilitate factory throughput during system production, but may also be used in the field if desired. The device is entirely command set compatible with the JEDEC single-power-supply flash standard. Write cycles also internally latch addresses and data needed for the programming and erase operations.
  • Uniform sector, WP#/ACC = VIL protects highest addressed sector
  • Single power supply operation
  • Secured silicon sector region
  • Programmed and locked at the factory or by the customer
  • Flexible sector architecture
  • Enhanced Versatile I/O™ control
  • Compatibility with JEDEC standards
  • 100000 Erase cycles typical per sector
  • 20 Years data retention typical
  • Advanced sector protection - Offers persistent sector protection and password sector protection
  • Program suspend & resume - Read other sectors before programming operation is completed
  • Erase suspend & resume - Read/program other sectors before an erase operation is completed
  • Data# polling & toggle bits provide status
  • CFI compliant - Allows host system to identify and accommodate multiple flash devices
  • Unlock bypass program command - Reduces overall multiple-word programming time
  • Ready/busy# output (RY/BY#) detects program or erase cycle completion
  • Hardware reset input (RESET#) resets device

Aplicaciones

Computers & Computer Peripherals, Industrial, Comunicaciones y Red, Electrónica de Consumo

Información del producto

:
64Mbit
:
8M x 8bit / 4M x 16bit
:
-
:
CFI
:
TSOP
:
56Pines
:
90ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Individual
:
3V Parallel NOR Flash Memories
:
:
MSL 3 - 168 horas
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Búsquedas relacionadas

350 En stock

350 disponibles para entrega el siguiente día laborable (UK stock)

Ver hora límite para procesar el pedido el mismo día
 
Consulte stock y plazos de entrega
Tendremos más stock disponible la semana del 23/07/18
3,76 € 3.76
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 3,76 €
10 + 3,55 €
25 + 3,35 €
50 + 3,21 €
100 + 3,07 €
250 + 3,04 €
500 + 3,00 €
No longer stocked:: No Longer Manufactured::
Añadir a la cesta
Añadir nota
Precio total:
Precio total: ( )
Precio total: --

Comentarios de nuestros clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.