Low

LPC2478FBD208,551 - 

Microcontrolador ARM, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32bit, 72 MHz, 512 KB

LPC2478FBD208,551 - Microcontrolador ARM, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32bit, 72 MHz, 512 KB

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
NXP NXP
Referencia del fabricante:
LPC2478FBD208,551
Código Farnell:
2072216
Gama de productos
LPC Family LPC2000 Series Microcontrollers

Resumen del producto

The LPC2478FBD208,551 is a 32-bit micro single-chip Highly Integrated Microcontroller for a wide range of applications that require high quality graphic displays. The microcontroller has 512kB of on-chip high-speed flash memory. This flash memory includes a special 128-bit wide memory interface and accelerator architecture that enables the CPU to execute sequential instructions from flash memory at the maximum 72MHz system clock rate. This feature is available only on the LPC2000 ARM microcontroller family of products. The microcontroller, with real-time debug interfaces that include both JTAG and embedded trace, can execute both 32-bit ARM and 16-bit Thumb instructions. This microcontroller incorporates an LCD controller, a 10/100 Ethernet media access controller (MAC), an USB full-speed Device/Host/OTG controller with 4kB of endpoint RAM, four UARTs, two controller area network (CAN) channels, an SPI interface and two synchronous serial ports (SSP).
  • LCD controller, supporting both Super-Twisted Nematic (STN) and thin-film transistors (TFT) displays
  • Advanced vectored interrupt controller (VIC), supporting up to 32 vectored interrupts
  • CAN controller with two channels
  • Three I²C-bus interfaces (one with open-drain and two with standard port pins)
  • I²S (Inter-IC Sound) interface for digital audio input or output. It can be used with GPDMA
  • SD/MMC memory card interface
  • 160 general purpose I/O pins with configurable pull-up/down resistors
  • 10-bit ADC with input multiplexing among 8 pins
  • RTC with separate power domain, clock source can be RTC oscillator or APB clock
  • 4MHz Internal RC oscillator trimmed to 1% accuracy that can optionally be used as system clock
  • Four reduced power modes of idle, sleep, power-down and deep power-down
  • Four external interrupt inputs configurable as edge/level sensitive
  • All pins on port 0 and port 2 can be used as edge sensitive interrupt sources
  • Two independent power domains allow fine tuning of power consumption based on needed features
  • Brownout detect with separate thresholds for interrupt and forced reset
  • On-chip power-on reset
  • On-chip crystal oscillator with an operating range of 1 to 25MHz
  • Boundary scan for simplified board testing
  • Versatile pin function selections allow more possibilities for using on-chip peripheral functions
  • Standard ARM test/debug interface for compatibility with existing tools

Aplicaciones

Industrial, Hospitalario, Dispositivos Portátiles

Advertencias

ESD sensitive device, take proper precaution while handling the device.

Información del producto

:
LPC Family LPC2000 Series Microcontrollers
:
ARM7TDMI
:
32bit
:
72MHz
:
512KB
:
98KB
:
208Pines
:
LQFP
:
160Entradas/Salidas
:
CAN, I2C, I2S, SPI, UART, USB
:
3V
:
3.6V
:
LPC
:
LPC2000
:
:
MSL 2 - 1 Año
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Búsquedas relacionadas

 

 

 

 

 

Este producto no está en stock.

Puede realizar un pedido por adelantado haciendo clic en el botón o registrar su interés haciendo clic en el enlace

Registre su interés

Stock de EE. UU.

Costes de envío: 18€ por pedido.

Plazo de entrega de 3 días laborables para los productos disponibles en stock

 

 
 

 

 

 

Avisarme cuando el producto esté en stock

0 disponibles

Los plazos de entrega no están disponibles.

Contacte con nosotros si desea la información más reciente sobre el stock.

Producto peligroso

el tiempo de tránsito de este producto puede extenderse. La entrega de los demás productos de su pedido no se verá afectada.

Inventario especial: los plazos de entrega reflejados incluyen los días adicionales para procesar el pedido.

  (     Incl. IVA) &nsbp;

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo:   Mínimo:  
Cantidad Precio Su precio
 
 
   
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir
Producto restringido
Añadir a la cesta Pedidos pendientes Pedidos Por Adelantado
Añadir nota
Precio total:
Precio total: ( )
Precio total: --

Comentarios de nuestros clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.