Compre un kit o una herramienta de desarrollo y reciba un descuento del 10%* en su próximo pedido.

*Sujeto a términos y condiciones

DM320010 - PIC32MZ Embedded Graphics with Stacked DRAM (DA) Starter Kit

DM320010 - PIC32MZ Embedded Graphics with Stacked DRAM (DA) Starter Kit

The PIC32MZ Embedded Graphics with Stacked DRAM (DA) Starter Kit (DM320010 for non-Crypto development or DM320010-C for Crypto development) provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices.

View product
PSoC / MPSoC Microprocessor, Zynq-7000 Family, ARM Cortex-A9, 667 MHz, BGA-225

PSoC / MPSoC Microprocessor, Zynq-7000 Family, ARM Cortex-A9, 667 MHz, BGA-225

Programmable SoC (P SoC) integrates the software programmability of an ARM® based processor with the hardware programmability of FPGA enabling key analytics.

View product

Single Board Computers

What's in your pocket?

What's in your pocket?

New PocketBeagle, The World's Smallest Linux Computer

View product
Raspberry Pi Compute Module 3

Raspberry Pi Compute Module 3

The Raspberry Pi Compute Module 3 (CM3) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing processor, memory, eMMC Flash (CM3 only) and supporting power circuitry.

View product
LoRaWAN - get started quickly and easily with The Things Network

LoRaWAN

Get started quickly and easily with The Things Network

View product

Embedded Development Kits

MSP430™ microcontroller (MCU) value line sensing portfolio

MSP430™ microcontroller (MCU) value line sensing portfolio

This ultra-low-power, low-cost MCU family offers memory sizes from 0.5KB to 4KB of FRAM unified memory with several package options including a small 3-mm×3-mm VQFN package.

View product
NXP’s Modular IoT Gateway and Software Framework

NXP’s Modular IoT Gateway and Software Framework

(SLN-IOT-GPI) – Available Now!

NXP provides fully documented, pre-programmed and optimized Integrated Development Experience (IDEx) kits to accelerate development of gateways and end node connectivity for IoT use cases. All IDEx Kit components are TESTED and VERIFIED to work together; right out-of-the box.

View product
PSoC 6 BLE Pioneer Kit: Develop Next-Generation IoT Designs

PSoC 6 BLE Pioneer Kit: Develop Next-Generation IoT Designs

The first Pioneer kit to be released in the PSoC 6 MCU Portfolio is the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Kit.

View product

Analog Development Kits

Trinamic’s new dual-axis stepper motor driver

Trinamic’s new dual-axis stepper motor driver

Dual-axis stepper motor driver IC with integrated MOSFET power switches.

View product
nanoPower, Tiny Supervisor

nanoPower, Tiny Supervisor

The MAX16140 is an ultra-low-current, single-channel supervisory IC in a tiny, 4-bump, wafer-level package (WLP).

View product
Richtek’s low Iq LDO

Richtek’s low Iq LDO

RT9073A are highly suitable for wearable applications: They have 1μA ground current.

View product

Sensing Development Kits

DPS310 Digital Barometric Pressure Sensor for High Precision Across Temperature Changes

DPS310 Digital Barometric Pressure Sensor for High Precision Across Temperature Changes

Infineon’s DPS310 is a miniaturized digital barometric pressure sensor which offers high accuracy and low current consumption, and is capable of measuring both pressure and temperature.

View product
Configurable Rapid Prototyping Platform for IoT

Configurable Rapid Prototyping Platform for IoT

ON Semiconductor’s IDK enables engineers to evaluate, develop and release to market highly differentiated IoT systems in the shortest possible timeframes

View product
3D Magnetic Sensor 2GO

3D Magnetic Sensor 2GO

The 3D Magnetic Sensor 2GO has a complete set of on-board devices, including an on-board debugger. Build your own application and gadget with the 3D Magnetic Sensor 2GO.

View product
RPI3 and MathWorks Learn to Program Pack

RPI3 and MathWorks Learn to Program Pack - Get Started with Product Design Right Away!

Implement your RPI3 product concept graphically in Simulink and analyze/debug it in MATLAB.

View product
Autodesk

30% Off Autodesk EAGLE

Your Holiday Gift - Enjoy a 30% discount on an EAGLE subscription

View product
CircuitStudio

Altium CircuitStudio v1.4

A Simple and Professional PCB Design Made Affordable - v1.4 released with new EAGLE import capabilities and much more!

Buy Now

Wurth WE-HCI High Current Power Inductors

Wurth Electronics WE-HCI High Current Power Inductors feature high current capability, low core losses at high frequency, very low DCR tolerances due to the flat wire technology, a broad range of available inductance values, and an operating temperature of -40°C to +125°C / +150°C / +155°C.

Wurth - 6399

Buy now

I.MXRT evaluation board designed to support the I.MXRT Processor family

Designed to support the next generation of IoT applications with a high level of integration and security balanced with MCU-level usability at an affordable price.

NXP (6115)

Buy now

Términos y condiciones:

  1. Compre un kit o una herramienta de desarrollo del siguiente listado entre el 13 de febrero de 2018 a las 00:00 y el 12 de marzo de 2018 a las 23:59 y reciba un descuento del 10% en su próximo pedido.
  2. Enviaremos el código de descuento a la dirección de e-mail de la persona que realice el pedido dentro de los 5 a 7 días laborables tras la expedición de la factura.
  3. El código de descuento es válido hasta el 30 de marzo de 2018 a las 23:59 solo para pedidos online. Simplemente añada a su cesta el código de descuento respectivo al procesar el pedido. Los códigos de descuento no se pueden usar para comprar software, módulos y kits de desarrollo, equipos o aparatos de test y medida, impresoras 3D e insumos de impresión, ni productos de Analog Devices, ARM, Coilcraft, FTDI, Linear Technology, Maxim Integrated, Microchip, NXP, Raspberry Pi e Xilinx. Los códigos de descuento no se pueden usar en conjunto con ninguna otra oferta, descuento o acuerdo / plan de precios y ofrecen un descuento solo en el valor de los productos