Low

CA3106E32-15PB15 - 

Conector Circular, CA-B Series, Macho Recto, 8 Contactos, Pin de Crimpado, Bayoneta Inversa, 32-15

CA3106E32-15PB15 - Conector Circular, CA-B Series, Macho Recto, 8 Contactos, Pin de Crimpado, Bayoneta Inversa, 32-15

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
CA3106E32-15PB15
Código Farnell:
2005567
Gama de productos
CA-B Series
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The CA3106E32-15PB15 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 8 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Aplicaciones

Commercial, Industrial

Información del producto

:
CA-B Series
:
Macho Recto
:
8Contactos
:
Pin de Crimpado
:
Bayoneta Inversa
:
32-15
:
Cuerpo de Aleación de Aluminio
:
Verde Aceituna Cromado sobre Cadmio
:
Aleación de Cobre
:
Plata
:
N
:
Sellados Frente al Medio Ambiente
:
Serie MIL-DTL-5015
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Búsquedas relacionadas

0 En stock

Envío directo del fabricante

No cancelable / No retornable

158,5057 € 158.51
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 158,50567 €
5 + 144,84557 €
10 + 133,34476 €
25 + 123,54135 €