Low

CA06COME14S-2SF80F0 - 

Conector Circular, CA-COM Series, Macho Recto, 4 Contactos

CA06COME14S-2SF80F0 - Conector Circular, CA-COM Series, Macho Recto, 4 Contactos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
CA06COME14S-2SF80F0
Código Farnell:
1978558
Gama de productos
CA-COM Series
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Resumen del producto

The CA06COME14S-2SF80F0 from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent straight plug with 4 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Threaded coupling, quick mating
  • Secured locking system
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp socket contacts with silver plating

Aplicaciones

Commercial, Industrial

Información del producto

:
CA-COM Series
:
Macho Recto
:
4Contactos
:
Hembra de Crimpado - No se Incluyen los Contactos
:
Roscado
:
14S-2
:
Cuerpo de Aleación de Aluminio
:
Fundición de Zinc, Níquel
:
Aleación de Cobre
:
Plata
:
N
:
Sellados Frente al Medio Ambiente
:
Serie MIL-DTL-5015
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Búsquedas relacionadas

582 En stock

Envío directo del fabricante

No cancelable / No retornable

Plazo de entrega de 5 días laborables para los productos disponibles en stock

32,8512 € 32.85
Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio
1 + 32,85122 €
5 + 29,04071 €
10 + 24,97616 €
25 + 21,52361 €