Low

CA02COML20-17PB - 

Conector Circular, CA-COM-B Series, Hembra con Montaje en Caja, 6 Contactos, Macho, Montaje en PCB

ITT CANNON CA02COML20-17PB

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
CA02COML20-17PB
Código Farnell:
1731388
Gama de productos
CA-COM-B Series
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Información del producto

:
N
:
Aleación de Cobre
:
Sellados Frente al Medio Ambiente
:
Serie MIL-DTL-5015
:
Fundición de Zinc, Níquel
:
Hembra con Montaje en Caja
:
Bayoneta Inversa
:
6Contactos
:
20-17
:
Plata
:
Macho, Montaje en PCB
:
CA-COM-B Series
:
Cuerpo de Aleación de Aluminio
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The CA02COML20-17PB from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent box mount receptacle with 6 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy PCB pin contacts with silver plating

Aplicaciones

Commercial, Industrial