Low

DTS20W15-18PB - 

Conector Circular, DTS Series, Hembra de Montaje en Pared, 18 Contactos, Pin de Crimpado, Roscado

DEUTSCH DTS20W15-18PB

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
Referencia del fabricante:
DTS20W15-18PB
Código Farnell:
2166358
Gama de productos
DTS Series
Hoja de datos técnicos:
(EN)
Vea todos los documentos técnicos

Información del producto

:
B
:
Aleación de Cobre
:
Resistente a la Corrosión, EMI
:
Serie MIL-DTL-38999 III
:
Verde Aceituna Cromado sobre Cadmio
:
Hembra de Montaje en Pared
:
Roscado
:
18Contactos
:
15-18
:
Oro
:
Pin de Crimpado
:
DTS Series
:
Cuerpo de Aleación de Aluminio
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The DTS20W15-18PB from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 18 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Aplicaciones

Commercial, Industrial

Productos asociados